text.skipToContent text.skipToNavigation

Manufacturer Part #

NL37WZ07USG

NL37WZ07 Series 1.65 to 5.5 V Triple Buffer w/Open Drain - US-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
No of Functions / Channels: 3
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications
The NL37WZ07USG is a high performance triple buffer with open drain outputs operating from a 1.65 V to 5.5 V supply, available in a US-8 package.

The internal circuit is composed of multiple stages, including an open drain output which provides the capability to set output switching level. This

Features:

  • Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Overvoltage Tolerant Inputs
  • LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Output Sink Capability @ 3.0 V
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Chip Complexity: FET = 72
  • These Devices are Pb−Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable

View the List of available NL37WZ Series of Triple Gate

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
58,357
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$3,540.00
USD
Quantity
Web Price
3,000+
$0.59
Product Variant Information section