text.skipToContent text.skipToNavigation

Manufacturer Part #

NL37WZ14USG

NL37WZ14 Series 1.65 to 5.5 V Triple Inverter Schmitt - US-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 3
Supply Voltage-Nom: 3V
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NL37WZ14 is a high performance triple inverter with Schmitt-Trigger inputs operating from a 1.65 to 5.5 V supply. Pin configuration and function are the same as the NL37WZ04, but the inputs have hysteresis, and with its Schmitt trigger function, the NL37WZ14 can be used as a line receiver which will receive slow input signals. The NL37WZ14 is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

In addition, it has a greater noise margin than conventional inverters. The NL37WZ14 has hysteresis between the positive-going and the negative-going input thresholds (typically 1.0 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

Key Features:

  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible - Interface Capability with 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Current Drive Capability is 24 mA at the Outputs
  • Chip Complexity: FET = 94
  • Pb-Free Package is Available

Learn more about the NL37WZ1x Family of Triple Gate

Pricing Section
Global Stock:
42,000
Germany (Online Only):
42,000
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$393.00
USD
Quantity
Web Price
3,000
$0.131
6,000
$0.125
9,000
$0.119
12,000
$0.113
15,000+
$0.107
Product Variant Information section