text.skipToContent text.skipToNavigation

Manufacturer Part #

2304NZG-1LF

ICS2304NZ-1 Series 3.6 V 140 MHz Low Skew PCI/PCI-X Buffer - TSSOP-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 5pF
Clock Input Frequency - Max: 140MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
576
Minimum Order:
96
Multiple Of:
576
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$96.96
USD
Quantity
Web Price
96
$1.01
1,728
$0.84
2,304
$0.83
5,760
$0.815
8,640+
$0.805
Product Variant Information section