text.skipToContent text.skipToNavigation

Manufacturer Part #

49FCT3805SOG

DUAL 1:5 CLK DR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4.5pF
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
407
Multiple Of:
37
Total
$368.34
USD
Quantity
Web Price
37
$0.905
1,221
$0.765
2,035
$0.755
6,105
$0.735
10,175+
$0.725
Product Variant Information section