text.skipToContent text.skipToNavigation

Manufacturer Part #

501MLF

ICS501 Series 5.25 V 160 MHz Surface Mount LOCO™ PLL Clock Multiplier - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 4pF
Clock Input Frequency - Max: 50MHz
Clock Output Frequency - Max: 160MHz
Supply Voltage-Nom: 3V to 5.25V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
97
Multiple Of:
582
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$147.44
USD
Quantity
Web Price
97
$1.52
1,746
$1.26
2,328
$1.25
5,820
$1.22
8,730+
$1.21
Product Variant Information section