text.skipToContent text.skipToNavigation

Manufacturer Part #

502MILFT

LOCO™ PLL CLOCK MULTIPLIER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 4pF
Clock Input Frequency - Max: 50MHz
Clock Output Frequency - Max: 190MHz
Supply Voltage-Nom: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$10,770.00
USD
Quantity
Web Price
3,000+
$3.59
Product Variant Information section