text.skipToContent text.skipToNavigation

Manufacturer Part #

525-01RILF

USER CONFIGURABLE CLOCK

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Generator
Interface Type: Serial
Input Capacitance: 4pF
Clock Input Frequency - Max: 50MHz
Supply Voltage-Nom: 3V to 5.5V
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
48
Total
$1,425.60
USD
Quantity
Web Price
48
$5.94
480
$4.89
720
$4.83
960
$4.78
1,200+
$4.75
Product Variant Information section