text.skipToContent text.skipToNavigation

Manufacturer Part #

525-01RILFT

a high-quality, high-accuracy, high-frequency clock

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 4pF
Clock Input Frequency - Max: 50MHz
Clock Output Frequency - Max: 140MHz
Supply Voltage-Nom: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$13,575.00
USD
Quantity
Web Price
2,500+
$5.43
Product Variant Information section