text.skipToContent text.skipToNavigation

Manufacturer Part #

551SCMGI

551S Series 3.465 V 200 MHz Clock Buffer - DFN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2151
Product Specification Section
Renesas 551SCMGI - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 5pF
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 1.71V to 3.465V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.43
USD
Quantity
Web Price
1
$2.43
15
$2.23
100
$2.09
400
$1.99
2,000+
$1.87