text.skipToContent text.skipToNavigation

Manufacturer Part #

8305AGLF

3.465V 350MHz Low Skew 1-to-4 Differential/ LVCMOS-to-LVCMOS/LVTTL Fanout Buffer

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Output Frequency - Max: 350MHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
263
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$6.74
USD
Quantity
Web Price
1
$6.74
20
$5.22
75
$4.66
250
$4.21
1,000+
$3.74
Product Variant Information section