text.skipToContent text.skipToNavigation

Manufacturer Part #

85104AGILF

85104I Series 3.63 V Differential/LVCMOS-to-0.7V HCSL Fanout Buffer - TSSOP-20

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Output Frequency - Max: 500MHz
Supply Voltage-Nom: 2.97V to 3.63V
Input Type: Differential
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
107
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$15.50
USD
Quantity
Web Price
1
$15.50
10
$13.69
40
$12.70
125
$11.94
400+
$11.21
Product Variant Information section