text.skipToContent text.skipToNavigation

Manufacturer Part #

9DB108BGLF

ICS9DB108 Series 3.465 V 220 MHz Eight Output Differential Buffer - TSSOP-48

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 220MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: Differential
Output Type: Differential
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
156
Minimum Order:
39
Multiple Of:
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$163.41
USD
Quantity
Web Price
39
$4.19
117
$3.90
195
$3.78
780
$3.46
1,170+
$3.37
Product Variant Information section