text.skipToContent text.skipToNavigation

Manufacturer Part #

9DB1233AGLF

PCIE GEN3 ZDB

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Type: Differential
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 166MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
112
Minimum Order:
28
Multiple Of:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$100.52
USD
Quantity
Web Price
28
$3.59
112
$3.27
280
$3.07
700
$2.89
1,120+
$2.80
Product Variant Information section