text.skipToContent text.skipToNavigation

Manufacturer Part #

9DBU0641AKILF

9DBU0641 Series 1.57 V 167 MHz Surface Mount Clock Buffer - VFQFPN-40

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: SMBUS
Input Capacitance: 1.5pF
Clock Input Frequency - Max: 167MHz
Supply Voltage-Nom: 1.42V to 1.57V
Input Type: HCSL
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-40
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$901.60
USD
Quantity
Web Price
490+
$1.84
Product Variant Information section