text.skipToContent text.skipToNavigation

Manufacturer Part #

9FGL0241BKILF

9FGL02 Series 3.3 V 100 MHz 2 Output PCIe Clock Generator - VFQFPN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1706
Product Specification Section
Renesas 9FGL0241BKILF - Technical Attributes
Attributes Table
Type: Generator
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 40MHz
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: LVDS
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  VFQFPN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
490
Germany (Online Only):
490
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
490
Multiple Of:
490
Total
$931.00
USD
Quantity
Web Price
490
$1.90
980+
$1.84
Product Variant Information section