text.skipToContent text.skipToNavigation

Manufacturer Part #

9FGV1006Q505LTGI

9FGV1006 Series 3.465 V 325 MHz Programmable PhiClock™ Generator - LGA-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Type: Generator
Interface Type: I2C
Input Capacitance: 3pF
Clock Input Frequency - Max: 240MHz
Clock Output Frequency - Max: 325MHz
Supply Voltage-Nom: 1.71V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  LGA-16
Mounting Method: Surface Mount
Pricing Section
Stock:
490
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2,631.30
USD
Quantity
Web Price
490
$5.37
980
$4.39
1,470
$4.34
1,960+
$4.30
Product Variant Information section