text.skipToContent text.skipToNavigation

Manufacturer Part #

9LPRS436CKILF

PC MAIN CLOCK - ATOM NETTOP/NETBOOK

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Type: Synthesizer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 27MHz
Clock Output Frequency - Max: 166.67MHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Stock:
490
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,979.60
USD
Quantity
Web Price
490
$4.04
980
$3.30
1,470
$3.26
1,960+
$3.23
Product Variant Information section