Manufacturer Part #
CMT-555-PSOIC8-T
PULSAR Series 4.5 - 5.5 V 4.2 Mhz Monostable and Bistable 55 Timer - SOIC-8
Product Specification Section
CISSOID CMT-555-PSOIC8-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CISSOID CMT-555-PSOIC8-T - Technical Attributes
Attributes Table
Type: | Clock Driver |
Clock Output Frequency - Max: | 4.2MHz |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1+
$108.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOIC-8
Mounting Method:
Surface Mount