text.skipToContent text.skipToNavigation

Manufacturer Part #

CY22050KFZXC

CY22050 Series Single PLL 3.3 V Flash Programmable Clock Generator - TSSOP-16

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
480
Multiple Of:
96
Total
$2,265.60
USD
Quantity
Web Price
96
$5.66
288
$4.79
480
$4.72
960
$4.62
1,920+
$4.53
Product Variant Information section