text.skipToContent text.skipToNavigation

Manufacturer Part #

CY22393FXE

CY22393 Series 3.46 V 150 MHz Surface Mount Clock Generator - TSSOP-16

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Generator
Interface Type: 2-Wire / Serial
Input Capacitance: 7pF
Clock Input Frequency - Max: 150MHz
Clock Output Frequency - Max: 166MHz
Supply Voltage-Nom: 3.13V to 3.46V
Input Type: LVTTL
Output Type: CMOS
Rated Power: 217mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
192
Multiple Of:
192
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,776.00
USD
Quantity
Web Price
192+
$9.25
Product Variant Information section