text.skipToContent text.skipToNavigation

Manufacturer Part #

CY22393FXI

CY22393 Series Triple PLL 3.3 V 200 MHz Flash Program Clock Generator - TSSOP-16

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Date Code:
Product Specification Section
Cypress CY22393FXI - Technical Attributes
Attributes Table
Type: VCXO
Clock Input Frequency - Max: 150MHz
Clock Output Frequency - Max: 166MHz
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
$Features & Applications

The CY22393FXI is a part of  CY22393 series timing solutions. It has an operating temperature ranging from -40° C to +85° C and is available in TSSOP-16 package.

Features:

  • Three integrated phase-locked loops (PLLs)
  • Ultra wide divide counters (8-bit Q, 11-bit P, and 7-bit post divide)
  • Improved linear crystal load capacitors
  • Flash programmability with external programmer
  • Field-programmable
  • Low jitter, high accuracy outputs
  • Power management options (Shutdown, OE, Suspend)
  • Configurable crystal drive strength
  • Frequency select through three external LVTTL inputs
  • 3.3-V operation
  • 16-pin TSSOP package
  • CyClocksRT™ software support
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
2
Total
$14.79
USD
Quantity
Web Price
1+
$14.79