text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2302SXC-1

CY2302 Series Dual Output 3.3 V 166.67 MHz Zero Delay Buffer SMT - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3.3V to 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The CY2302SXC-1 is a part of CY2302 seres 3.3 V/5 V 133 MHz two Outputs Pb-free Frequency Multiplier and Zero Delay Buffer and it is available in 8-pin SOIC package. It has a Commercial Operating Temperature ranging 0 to 70 °C .

Product Features:

  • 90 ps typical jitter OUT2
  • 200 ps typical jitter OUT1
  • 65 ps typical output-to-output skew
  • 90 ps typical propagation delay
  • Voltage range: 3.3 V±5%, or 5 V±10%
  • Output frequency range: 5 MHz to 133 MHz
  • Two outputs
  • Configuration options allow various multiplications of the reference frequency—refer to Table 1 to determine the specific option which meets your multiplication needs
  • Available in 8-pin SOIC package
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.04
USD
Quantity
Web Price
1
$3.04
30
$2.74
125
$2.62
400
$2.53
1,500+
$2.43
Product Variant Information section