text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2302SXC-1T

CY2302 Series Dual Output 3.3 V 166.67 MHz Zero Delay Buffer SMT - SOIC-8

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3.3V to 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,450.00
USD
Quantity
Web Price
2,500+
$2.58
Product Variant Information section