text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2303SXC

CY2303 Series Triple Output 3.3 V 166.67 MHz Aligned Clock Multiplier SMT-SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 41.67MHz
Clock Output Frequency - Max: 166.67MHz
Supply Voltage-Nom: 3.3V to 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
970
Multiple Of:
970
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9,777.60
USD
Quantity
Web Price
97
$12.60
194
$10.42
291
$10.27
485+
$10.08
Product Variant Information section