text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2304NZZXC-1T

CY2304 Series Quad Output 3.3 V 140 MHz PCI-X Buffer Surface Mount - TSSOP-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Type: Non Zero Delay Buffer
Clock Input Frequency - Max: 140MHz
Clock Output Frequency - Max: 140MHz
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The CY2304NZZXC-1T is a part of CY2304 series 3.3 V 140 MHz Low cost high-speed Surface Mount PCI-X Buffer available in a TSSOP-8 package .

Product Features:

  • One input to four output buffer/driver
  • General-purpose or PCI-X clock buffer
  • Buffers all frequencies from DC to 140 MHz
  • Output-to-output skew less than 100 ps
  • Space-saving 8-pin TSSOP package
  • 3.3 V operation
  • 60 ps typical output-output skew
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
5,000
Factory Stock:Factory Stock:
2,372
Factory Lead Time:
5-10 Days
Total
$12,850.00
USD
Quantity
Web Price
2,500+
$5.14
Product Variant Information section