text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2304SXI-2T

CY2304 Series Single PLL 3.3 V 133 MHz Zero Delay Buffer Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cypress CY2304SXI-2T - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Output Frequency - Max: 133.3MHz
Supply Voltage-Nom: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$15,675.00
USD
Quantity
Web Price
2,500+
$6.27
Product Variant Information section