text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2305CSXI-1T

CY2305C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,825.00
USD
Quantity
Web Price
2,500+
$3.13
Product Variant Information section