text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2308SXC-1T

CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-16

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 133.3MHz
Clock Output Frequency - Max: 133.3MHz
Supply Voltage-Nom: 3V to 3.6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The CY2308SXC-1T is a Zero Delay Clock Buffer with on-chip PLL, available in surface mount SOIC-16 package.

It is designed to distribute high speed clocks in PC, workstation, datacom, telecom, and other high performance applications.

Features:

  • Zero input-output propagation delay, adjustable by capacitive load on FBK input
  • Multiple low skew outputs
  • Two banks of four outputs, three-stateable by two select inputs
  • 10 MHz to 133 MHz operating range
  • 75 ps typical cycle-to-cycle jitter (15 pF, 66 MHz)
  • 3.3 V operation
  • Industrial temperature available
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$17,725.00
USD
Quantity
Web Price
2,500+
$7.09
Product Variant Information section