text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2309CSXC-1H

CY2309C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-16

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 133.33MHz
Clock Output Frequency - Max: 133.33MHz
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,920
Multiple Of:
1,920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12,134.40
USD
Quantity
Web Price
48
$7.89
144
$6.75
240
$6.65
720
$6.42
1,200+
$6.32
Product Variant Information section