text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2309CZXI-1H

CY2309C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - TSSOP-16

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Cypress CY2309CZXI-1H - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 133.33MHz
Clock Output Frequency - Max: 133.33MHz
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,880
Germany (Online Only):
2,880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$4,502.40
USD
Quantity
Web Price
480+
$9.38
Product Variant Information section