
Manufacturer Part #
CY2309CZXI-1T
CY2309C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - TSSOP-16
Product Specification
Shipping Information:
ECCN:
PCN Information:
Addendum to PIN195102 - Manufacturing Label and Packing Configuration Standardization Description of Change: The purpose of this addendum is to correct the date from January 20, 2019 to January 20, 2020, in the "3rd paragraph in the 'Description of Change' section. This notification is to inform customers that Cypress will be standardizing its manufacturing labels and tray/tube packing configuration. It may be recalled that the Cypress entity consolidation (following the merger with Spansion Corp) was announced via Product Information Notification PIN174801 in November 2017. As the next phase of the entity consolidation process, Cypress will be adapting a new manufacturing label format for all products and revising shipping configurations for select product shipped in trays and tubes.
Description of Change: Cypress has qualified an EIA standard outline cover tape for all tape and reel shipment at Cypress Philippines (CML, Gateway Business Park, SEPZA, Brgy., Javalera, General Trias, Cavite, Philippines). The new cover tape meets the Cypress specification and demonstrates the same quality as the current cover tape.
Part Status:
Technical Attributes
Type: | Zero Delay Buffer |
Clock Input Frequency - Max: | 133.33MHz |
Clock Output Frequency - Max: | 133.33MHz |
Supply Voltage-Nom: | 3.3V |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount