text.skipToContent text.skipToNavigation

Manufacturer Part #

CY23EP05SXC-1

CY23EP05 Series 5 Output 2.5 or 3.3 V 220 MHz Zero Delay Buffer SMT - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 220MHz
Clock Output Frequency - Max: 220MHz
Supply Voltage-Nom: 2.5V to 3.3V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The CY23EP05SXC-1 is a part of CY23EP05 series timing solutions. It has an operating temperature ranging from 0° C to +70° C and is available in SOIC-8 package.

Features:

  • 10 MHz to 220 MHz maximum operating range
  • Zero input-output propagation delay, adjustable by loading on CLKOUT pin
  • Multiple low-skew outputs
    • 30 ps typical output-output skew
    • One input drives five outputs
  • 22 ps typical cycle-to-cycle jitter
  • 13 ps typical period jitter
  • Standard and high drive strength options
  • Available in space-saving 150-mil SOIC package
  • 3.3 V or 2.5 V operation
  • Industrial temperature available
Pricing Section
Stock:
0
Minimum Order:
194
Multiple Of:
97
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,274.58
USD
Quantity
Web Price
1
$7.86
15
$7.13
50
$6.83
150
$6.57
500+
$6.29
Product Variant Information section