text.skipToContent text.skipToNavigation

Manufacturer Part #

CY23EP05SXC-1T

CY23EP05 Series 5 Output 2.5 or 3.3 V 220 MHz Zero Delay Buffer SMT - SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 220MHz
Clock Output Frequency - Max: 220MHz
Supply Voltage-Nom: 2.5V to 3.3V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$16,425.00
USD
Quantity
Web Price
2,500+
$6.57
Product Variant Information section