text.skipToContent text.skipToNavigation

Manufacturer Part #

CY23EP09SXI-1H

CY23EP09 Series 9 Output 2.5 or 3.3 V 220 MHz Zero Delay Buffer SMT - SOIC-16

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cypress CY23EP09SXI-1H - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 220MHz
Clock Output Frequency - Max: 220MHz
Supply Voltage-Nom: 2.5V to 3.3V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
480
Multiple Of:
240
Total
$10,257.60
USD
Quantity
Web Price
240+
$21.37
Product Variant Information section