text.skipToContent text.skipToNavigation

Manufacturer Part #

CY23S05SXC-1

CY23S05 Series 5 Output 3.3 V 133 MHz Spread Aware Zero Delay Buffer SMT -SOIC-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
485
Multiple Of:
97
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,691.75
USD
Quantity
Web Price
97
$6.66
291
$5.60
388
$5.55
970
$5.40
1,455+
$5.33
Product Variant Information section