text.skipToContent text.skipToNavigation

Manufacturer Part #

CY23S05SXI-1

CY23S05 Series 3.6 V 133.33 MHz Low Cost Spread Aware Zero Delay Buffer - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY23S05SXI-1 - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVTTL/LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
970
Multiple Of:
97
Total
$9,428.40
USD
Quantity
Web Price
1
$10.21
5
$10.09
25
$9.97
100
$9.87
250+
$9.72
Product Variant Information section