text.skipToContent text.skipToNavigation

Manufacturer Part #

CY23S09SXC-1H

CY23S09 Series 9 Output 3.3 V 133 MHz Spread Aware Zero Delay Buffer SMT-SOIC-16

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The CY23S09SXC-1H is a low cost 3.3 V zero delay buffer designed to distribute high speed clocks and is available in a 16-pin SOIC package.

Features:

  • 10 MHz to 100 MHz and 133 MHz operating range, compatible with CPU and PCI bus frequencies
  • Zero input-output propagation delay
  • Multiple low skew outputs
    • Output-output skew less than 250 ps
    • Device-device skew less than 700 ps
    • One input drives five outputs (CY23S05)
    • One input drives nine outputs, grouped as 4 + 4 + 1 (CY23S09)
  • Less than 200 ps Cycle-to-cycle jitter is compatible with Pentium based systems
  • Test mode to bypass PLL (CY23S09 only, see Select Input Decoding for CY23S09 on page 2)
  • Available in space saving 16-pin, 150-mil SOIC, 4.4 mm TSSOP, and 150-mil SSOP (CY23S09) or 8-pin, 150-mil SOIC package (CY23S05)
  • 3.3 V operation, advanced 0.65µ CMOS technology Spread Aware
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
240
Multiple Of:
48
Total
$1,149.60
USD
Quantity
Web Price
48
$5.66
144
$4.86
240
$4.79
960
$4.59
1,440+
$4.53
Product Variant Information section