text.skipToContent text.skipToNavigation

Manufacturer Part #

CY23S09ZXC-1H

CY2309 Series 3.6 V 133 MHz Surface Mount Zero Delay Clock Buffer - TSSOP-16

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Input Capacitance: 7pF
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133.33MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVTTL/LVCMOS
Output Type: LVCMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
480
Multiple Of:
480
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,932.80
USD
Quantity
Web Price
480
$6.11
960+
$4.89
Product Variant Information section