text.skipToContent text.skipToNavigation

Manufacturer Part #

CY25100SXIF

CY25100 Series Single PLL 3.3 V 200 MHz Program Spread Clock Generator - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY25100SXIF - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 7pF
Clock Input Frequency - Max: 166MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.13V to 3.45V
Input Type: CMOS
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
485
Multiple Of:
970
Total
$3,055.50
USD
Quantity
Web Price
485+
$6.30
Product Variant Information section