text.skipToContent text.skipToNavigation

Manufacturer Part #

CY25100ZXCFT

CY25100 Series Single PLL 3.3 V 200 MHz Program Spread Clock Generator - TSSOP-8

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 166MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$11,450.00
USD
Quantity
Web Price
2,500+
$4.58
Product Variant Information section