text.skipToContent text.skipToNavigation

Manufacturer Part #

CY25100ZXIF

CY25100 Series Single PLL 3.3 V 200 MHz Program Spread Clock Generator - TSSOP-8

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 166MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
324
Multiple Of:
324
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,480.68
USD
Quantity
Web Price
162
$5.54
324
$4.57
648
$4.46
810+
$4.43
Product Variant Information section