text.skipToContent text.skipToNavigation

Manufacturer Part #

CY25560SXI

CY25560 Series Single PLL 3.3 V 100 MHz Program Spread Clock Generator - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY25560SXI - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 5pF
Clock Input Frequency - Max: 100MHz
Supply Voltage-Nom: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
970
Multiple Of:
485
Total
$6,605.70
USD
Quantity
Web Price
485+
$6.81
Product Variant Information section