text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C9915JXI-1

CY7B9915 Series 8 Output 3.3 V 150 MHz Program Skew Clock Buffer SMT - PLCC-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Skew Management Clock
Clock Input Frequency - Max: 150MHz
Clock Output Frequency - Max: 150MHz
Supply Voltage-Nom: 3.3V
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
390
Multiple Of:
30
Total
$6,006.00
USD
Quantity
Web Price
30+
$15.40
Product Variant Information section