text.skipToContent text.skipToNavigation

Manufacturer Part #

CYIH1SM1000AA-HHC

CYIH1SM1000AA Series 3.3 V 10 MHz Surface Mount Buffer Clock - JLCC-84

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cypress CYIH1SM1000AA-HHC - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Output Frequency - Max: 10MHz
Supply Voltage-Nom: 3.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3,088.24
USD
Quantity
Web Price
1
$3,088.24
2
$3,013.82
3+
$2,941.18
Product Variant Information section