text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1087LU-23C+T

3.3V Spread-Spectrum EconOscillator

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS1087LU-23C+T - Technical Attributes
Attributes Table
Type: Generator
Interface Type: 2-Wire
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,410.00
USD
Quantity
Web Price
3,000+
$1.47
Product Variant Information section