text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1090U-2+T

DS1090 Series 5.5V 4 MHz Low-Frequency Spread-Spectrum EconOscillator - uSOP-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Output Frequency - Max: 4MHz
Supply Voltage-Nom: 3V to 5.5V
Output Type: CMOS / TTL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$3,240.00
USD
Quantity
Web Price
3,000+
$1.08
Product Variant Information section