text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4541BT,512

HEF4541B Series 15 V 36 MHz Surface Mount Programmable Timer Clock - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Technical Attributes
Attributes Table
Type: Programmable Clock
Input Capacitance: 7.5pF
Clock Input Frequency - Max: 36MHz
Supply Voltage-Nom: 3V to 15V
Rated Power: 500mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,963
Germany (Online Only):
2,963
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
56
Multiple Of:
57
Total
$33.60
USD
Quantity
Web Price
57
$0.60
228
$0.52
855
$0.50
1,710
$0.49
4,275+
$0.48
Product Variant Information section