text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4541BT,518

HEF4541B Series 15V 36 MHz Surface Mount Programmable Timer Clock - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Programmable Clock
Input Capacitance: 7.5pF
Clock Input Frequency - Max: 36MHz
Supply Voltage-Nom: 3V to 15V
Rated Power: 500mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,925.00
USD
Quantity
Web Price
2,500
$0.43
5,000
$0.41
7,500
$0.39
10,000+
$0.37
Product Variant Information section