text.skipToContent text.skipToNavigation

Manufacturer Part #

NB2309AI1DR2G

NB Series 3.3 V 133 MHz Surface Mount Zero Delay Clock Buffer - SOIC-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,937.50
USD
Quantity
Web Price
2,500
$0.775
5,000
$0.63
7,500
$0.625
10,000+
$0.62
Product Variant Information section