text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3H83905CDTG

Clock Buffer 1.8V/2.5V/3.3 V BUFFER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3H83905CDTG - Technical Attributes
Attributes Table
Clock Input Frequency - Max: 100MHz
Supply Voltage-Nom: 1.6V to 3.465V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,336
Factory Lead Time:
25 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$983.04
USD
Quantity
Web Price
96
$2.66
192
$2.61
288
$2.58
384
$2.56
480+
$2.50
Product Variant Information section